MWCT1011CFM

NXP Semiconductors
841-MWCT1011CFM
MWCT1011CFM

Mfr.:

Description:
Wireless Charging ICs 15W, Single-Coil Consumer, Standard, QFN 32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,87 € 6,87 €
5,05 € 50,50 €
4,70 € 117,50 €
3,88 € 388,00 €
3,68 € 920,00 €
3,19 € 1.595,00 €
2,97 € 2.970,00 €
2,93 € 7.178,50 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Wireless Charging ICs
RoHS:  
WPC
Transmitters
3.3 V
- 40 C
+ 85 C
SMD/SMT
QFN-32
Tray
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: SG
Country of Origin: CN
Input Voltage - Max: 3.6 V
Input Voltage - Min: 2.7 V
Moisture Sensitive: Yes
Product Type: Wireless Charging ICs
Series: MWCT1x1x
Factory Pack Quantity: 2450
Subcategory: Wireless Charging
Part # Aliases: 935318841557
Unit Weight: 64,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
3A991.a.2