MWCT1011AVLH

NXP Semiconductors
841-MWCT1011AVLH
MWCT1011AVLH

Mfr.:

Description:
Wireless Charging ICs 15W, Multi-Coil Auto, Standard, LQFP 64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,60 € 3.680,00 €
4,58 € 10.992,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Wireless Charging ICs
RoHS:  
WPC
Transmitters
3.3 V
- 40 C
+ 105 C
SMD/SMT
LQFP-64
Tray
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: SG
Country of Origin: CN
Input Voltage - Max: 3.6 V
Input Voltage - Min: 2.7 V
Moisture Sensitive: Yes
Product Type: Wireless Charging ICs
Series: MWCT1x1xA
Factory Pack Quantity: 800
Subcategory: Wireless Charging
Part # Aliases: 935325049557
Unit Weight: 346,550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
3A991.a.2