MVR5510AMBALTSR2

NXP Semiconductors
771-MVR5510AMBALTSR2
MVR5510AMBALTSR2

Mfr.:

Description:
Power Management Specialised - PMIC Safety power management IC, QFN56

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
6,06 € 24.240,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
VR5510
Automotive Multi Output Power Management IC
SMD/SMT
QFN-56
800 mA, 1 A, 3.6 A
60 V
2.7 V
5 V
- 40 C
+ 125 C
Reel
Application: Gateway, Telematics, Domain Controllers
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage Range: 2.7 V to 60 V
Operating Supply Current: 15 mA
Operating Supply Voltage: 2.7 V to 60 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935464133528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

VR5510 Multi-Output PMICs

NXP Semiconductors VR5510 Automotive Multi-Output PMICs are designed for Gateway, ADAS, V2X, and infotainment applications. The VR5510 includes multiple high-efficiency switch modes and linear voltage regulators. The PMICs provide external frequency synchronization on inputs and outputs for optimized system EMC performance.