MVR5510AMBA0TS

NXP Semiconductors
771-MVR5510AMBA0TS
MVR5510AMBA0TS

Mfr.:

Description:
Power Management Specialised - PMIC Safety power management IC, QFN56

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 8/21/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,00 € 10,00 €
7,83 € 78,30 €
7,29 € 182,25 €
6,70 € 670,00 €
6,53 € 1.697,80 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
VR5510
Automotive Multi Output Power Management IC
SMD/SMT
QFN-56
800 mA, 1 A, 3.6 A
5 V
- 40 C
+ 125 C
Tray
Application: Gateway, Telematics, Domain Controllers
Brand: NXP Semiconductors
Input Voltage Range: 2.7 V to 60 V
Operating Supply Current: 15 mA
Operating Supply Voltage: 2.7 V to 60 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935464119557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

VR5510 Multi-Output PMICs

NXP Semiconductors VR5510 Automotive Multi-Output PMICs are designed for Gateway, ADAS, V2X, and infotainment applications. The VR5510 includes multiple high-efficiency switch modes and linear voltage regulators. The PMICs provide external frequency synchronization on inputs and outputs for optimized system EMC performance.