MVF60NS151CMK40

NXP Semiconductors
841-MVF60NS151CMK40
MVF60NS151CMK40

Mfr.:

Description:
Microprocessors - MPU A5-400, M4, No GPU Security

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 450   Multiples: 450
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,48 € 11.916,00 €
900 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ARM Cortex A5, ARM Cortex M4
2 Core
32 bit
167 MHz, 400 MHz
BGA-364
16 kB, 32 kB
16 kB, 32 kB
3.3 V
VF6xx
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Size: 1.5 MB
Data ROM Size: 96 kB
Instruction Type: Floating Point
Interface Type: CAN, ESAI, Ethernet, I2C, SAI, SPI, UART, USB
Memory Type: DDR3 DRAM, LPDDR2 DRAM
Moisture Sensitive: Yes
Processor Series: VF6xx
Product Type: Microprocessors - MPU
Factory Pack Quantity: 450
Subcategory: Microprocessors - MPU
Tradename: Vybrid
Watchdog Timers: Watchdog Timer
Part # Aliases: 935323425557
Unit Weight: 1,390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A002.a.1