MVF51NN151CMK50

NXP Semiconductors
841-MVF51NN151CMK50
MVF51NN151CMK50

Mfr.:

Description:
Microprocessors - MPU A5-500, L2 Cache No Security

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 448

Stock:
448 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 448 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,55 € 34,55 €
27,66 € 276,60 €
25,57 € 639,25 €
24,63 € 2.463,00 €
24,15 € 6.037,50 €
23,87 € 10.741,50 €
900 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A5
1 Core
32 bit
500 MHz
BGA-364
32 kB
32 kB
3.3 V
VF5xx
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Data RAM Size: 1.5 MB
Data ROM Size: 96 kB
Instruction Type: Floating Point
Interface Type: CAN, ESAI, Ethernet, I2C, SAI, SPI, UART, USB
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: DDR3 DRAM, LPDDR2 DRAM
Moisture Sensitive: Yes
Processor Series: VF5xx
Product Type: Microprocessors - MPU
Factory Pack Quantity: 450
Subcategory: Microprocessors - MPU
Tradename: Vybrid
Watchdog Timers: Watchdog Timer
Part # Aliases: 935315046557
Unit Weight: 1,390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2