MVF30NN151CKU26

NXP Semiconductors
841-MVF30NN151CKU26
MVF30NN151CKU26

Mfr.:

Description:
Microprocessors - MPU 1.5M A5-266 No GPU No Security

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,96 € 32,96 €
26,81 € 268,10 €
24,38 € 2.925,60 €
24,07 € 6.739,60 €
520 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A5
1 Core
32 bit
266 MHz
LQFP-176
32 kB
32 kB
3.3 V
VF3xx
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 1.5 MB
Data ROM Size: 96 kB
Instruction Type: Floating Point
Interface Type: CAN, ESAI, Ethernet, I2C, SAI, SPI, UART, USB
Memory Type: DDR3 DRAM, LPDDR2 DRAM
Moisture Sensitive: Yes
Processor Series: VF3xx
Product Type: Microprocessors - MPU
Factory Pack Quantity: 40
Subcategory: Microprocessors - MPU
Tradename: Vybrid
Watchdog Timers: Watchdog Timer
Part # Aliases: 935311461557
Unit Weight: 1,867 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.