MRFX1K80H-128MHZ

NXP Semiconductors
771-MRFX1K80H-128MHZ
MRFX1K80H-128MHZ

Mfr.:

Description:
Sub-GHz Development Tools 3500W pulse - 2 up - 128MHz

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.294,89 € 2.294,89 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Sub-GHz Development Tools
RoHS:  
Reference Design Boards
128 MHz
MRFX1K80H
Sub GHz
Brand: NXP Semiconductors
Product Type: Sub-GHz Development Tools
Series: MRFX1K80H
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935362181598
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Reference Circuits

NXP Semiconductors RF Reference Circuits are ease of use solutions designed to accelerate prototyping RF applications for faster time to market. These compact reference circuits offer design reuse across frequencies using the same PCB layout, enabling RF designers to quickly generate new power amplifier designs for multiple frequencies.

MRFX1K80 Reference Circuit

NXP Semiconductors MRFX1K80H Reference Circuits allow rapid evaluation and prototyping of the NXP MRFX1K80 RF Power Transistor. The NXP MRFX1K50 RF Power LDMOS Transistor combines high RF output power, superior ruggedness, and thermal performance. The MRFX1K80 Transistor is designed to deliver 1800W at 65V CW (Continuous Wave) for applications from 1MHz to 470MHz and is capable of handling 65:1 voltage standing wave ratio (VSWR).