MRFX035H-2MHZ

NXP Semiconductors
771-MRFX035H-2MHZ
MRFX035H-2MHZ

Mfr.:

Description:
Sub-GHz Development Tools MRFX035H 1.8-54 MHz Reference Circuit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Reference Design Boards
1.8 MHz to 54 MHz
MRFX035H
65 V
Sub GHz
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 5.1 cm x 7.6 cm
Product Type: Sub-GHz Development Tools
Series: MRFX035H
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935384108598
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9030908400
ECCN:
EAR99