MRF101AN-START

NXP Semiconductors
771-MRF101AN-START
MRF101AN-START

Mfr.:

Description:
RF Development Tools MRF101 Essentials Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Reference Design Boards
RF Transistor
MRF101AN
1.8 MHz to 250 MHz
Brand: NXP Semiconductors
Operating Supply Voltage: 50 V
Product Type: RF Development Tools
Series: MRF101
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935384493598
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030900000
CNHTS:
8543709990
USHTS:
9030908400
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.