MR-CANHUBK344

NXP Semiconductors
771-MR-CANHUBK344
MR-CANHUBK344

Mfr.:

Description:
Development Boards & Kits - ARM MR-CANHUBK344 Evaluation Board

In Stock: 49

Stock:
49
Can Dispatch Immediately
On Order:
22
Expected 5/25/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
183,18 € 183,18 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS: N
S32K3
Evaluation Boards
Brand: NXP Semiconductors
For Use With: Mobile Robotics
Interface Type: GPIO, I2C, SPI, UART
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935449814598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MR-CANHUBK344 Evaluation Board for Mobile Robotics

NXP Semiconductors MR-CANHUBK344 Evaluation Board is an evaluation board for mobile robotics applications such as autonomous mobile robots (AMR) and automated guided vehicles (AGV). Based on the Arm® Cortex®-M7 S32K3 general-purpose automotive microcontroller (MCU), the MR-CANHUBK344 features advanced safety, security, and software support. MR-CANHUBK344 includes one 100Base-T1 Automotive Ethernet and populates all six of the CAN FD ports available on the S32K344 MCU. The 6 CAN ports are connected to three distinct types of NXP CAN PHYs and allow for direct comparison between standard CAN FD, CAN FD/SIC (signal improvement CAN), and CAN FD/SCT (Secure CAN Transceivers). Tunneling CAN over Ethernet using IEEE1722 is one use case. Also on board is the SE050 Secure element with NFC (Near Field Communication) as well as UART, SPI, I2C, PWM, and other GPIO accessible on DroneCode standard JST-GH connectors.

S32K3 Eval Boards for Automotive General Purpose

NXP S32K3 Evaluation Boards for Automotive General Purpose are scalable, secure, functional-safe, high-performance boards developed for automotive and industrial applications. The NXP S32K3 boards are based on the robust S32K3 series microcontrollers. The boards deliver rich peripheral support, software compatibility, and safety features aligned with ISO 26262 ASIL B/D compliance. Typical applications include electric, hybrid vehicle control, zonal and body control units, battery management systems, electric pumps, HVAC, and lift systems.