MPXV7002GC6T1

STMicroelectronics
841-MPXV7002GC6T1
MPXV7002GC6T1

Mfr.:

Description:
Board Mount Pressure Sensors Integrated Silicon Pressure Sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
26,39 € 26,39 €
22,26 € 111,30 €
20,68 € 206,80 €
18,77 € 469,25 €
17,45 € 872,50 €
Full Reel (Order in multiples of 100)
16,43 € 1.643,00 €
15,41 € 7.705,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics MPXV7002DP
STMicroelectronics
Board Mount Pressure Sensors SOP DUAL 2KPA

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
- 2 kPa to 2 kPa
2.5 %
Analog
SMD/SMT
5 V
Single Axial Barbless
+ 10 C
+ 60 C
MPXV7002
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Current: 10 mA
Output Voltage: 4.25 V to 4.75 V
Port Size: 3.17 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935316771128
Unit Weight: 1,306 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542391000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.