MPXV5050VC6T1

STMicroelectronics
841-MPXV5050VC6T1
MPXV5050VC6T1

Mfr.:

Description:
Board Mount Pressure Sensors SOP SURFACE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
300
Expected 6/1/2026
1.600
TBD
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,87 € 22,87 €
19,93 € 99,65 €
19,52 € 195,20 €
17,47 € 436,75 €
16,61 € 830,50 €
Full Reel (Order in multiples of 100)
16,12 € 1.612,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Vacuum, Gauge
- 50 kPa to 0 Pa
2.5 %
Analog
SMD/SMT
5 V
Single Axial Barbless
SOIC-8
- 40 C
+ 125 C
MPXx5050
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Current: 7 mA
Output Voltage: 100 mV to 4.6 V
Port Size: 3.17 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935313754128
Unit Weight: 1,306 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
902620010
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99