MPXS3020VMS180

NXP Semiconductors
841-MPXS3020VMS180
MPXS3020VMS180

Mfr.:

Description:
32-bit Microcontrollers - MCU 2M Flash 512K SRAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
MAPBGA-473
e200
2 MB
512 kB
32 bit
256 MHz
57 I/O
1.14 V
1.32 V
Tray
Brand: NXP Semiconductors
Interface Type: SPI
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Processor Series: PXS30
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 84
Subcategory: Microcontrollers - MCU
Unit Weight: 1,623 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.