MPXHZ6130A6U

STMicroelectronics
841-MPXHZ6130A6U
MPXHZ6130A6U

Mfr.:

Description:
Board Mount Pressure Sensors SSOP INTEG ABSOLUTE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.516

Stock:
3.516
Can Dispatch Immediately
On Order:
6.175
975
Pending
5.200
Expected 7/27/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,75 € 18,75 €
15,81 € 79,05 €
14,69 € 146,90 €
13,33 € 333,25 €
12,38 € 619,00 €
11,52 € 1.152,00 €
10,32 € 5.366,40 €
10,17 € 10.576,80 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
15 kPa to 130 kPa
1.5 %
Analog
SMD/SMT
5 V
No Port
SSOP-8
- 40 C
+ 125 C
MPXHZ6130A
Tube
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Output Voltage: 4.632 V to 4.768 V
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 65
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935325344174
Unit Weight: 374,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.