MPXH6400AC6T1

STMicroelectronics
841-MPXH6400AC6T1
MPXH6400AC6T1

Mfr.:

Description:
Board Mount Pressure Sensors SSOP INTEG W/PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.031
1.200
Pending
831
Expected 6/8/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,68 € 14,68 €
13,37 € 66,85 €
12,88 € 128,80 €
12,30 € 307,50 €
11,90 € 595,00 €
11,52 € 1.152,00 €
Full Reel (Order in multiples of 300)
11,01 € 3.303,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
20 kPa to 400 kPa
1.5 %
Analog
SMD/SMT
5 V
Single Axial Barbless
SSOP-8
- 40 C
+ 125 C
MPXx6400
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Output Voltage: 4.733 V to 4.866 V
Port Size: 0.13 in
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 300
Subcategory: Sensors
Supply Voltage - Max: 5.36 V
Supply Voltage - Min: 4.64 V
Part # Aliases: 935313751128
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.