MPXH6300AC6U

STMicroelectronics
841-MPXH6300AC6U
MPXH6300AC6U

Mfr.:

Description:
Board Mount Pressure Sensors SSOP INTEG PORTED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,48 €
Min:
1

Similar Product

STMicroelectronics MPXH6300AC6T1
STMicroelectronics
Board Mount Pressure Sensors SSOP INTEG PORTED

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Absolute
44 psi
1.5 %
Analog
SMD/SMT
5 V
Single Axial Barbless
SSOP-8
- 40 C
+ 125 C
MPXH6300A
Tube
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Output Voltage: 4.9 V
Port Size: 0.13 in
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 55
Subcategory: Sensors
Supply Voltage - Max: 5.46 V
Supply Voltage - Min: 4.74 V
Part # Aliases: 935324162174
Unit Weight: 508,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
9031809090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.