MPT612FBD48,151

NXP Semiconductors
771-MPT612FBD48151
MPT612FBD48,151

Mfr.:

Description:
ARM Microcontrollers - MCU 32b 32K Flash 28I/O

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
LQFP-48
ARM7TDMI-S
32 kB
32 bit
70 MHz
28 I/O
8 kB
1.8 V
1.8 V
+ 150 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
Interface Type: I2C, Microwire, SPI, SSI, SSP, UART/USART
Number of Timers/Counters: 2 Timer
Processor Series: MPT612
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Unit Weight: 178,250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
EAR99