MPL3115A2

STMicroelectronics
841-MPL3115A2
MPL3115A2

Mfr.:

Description:
Board Mount Pressure Sensors I 2 C VERSION

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Absolute
20 kPa to 110 kPa
400 Pa
Digital
SMD/SMT
I2C
1.95 V to 3.6 V
No Port
20 bit
LGA-8
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Operating Supply Current: 2 uA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 490
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.95 V
Tradename: Xtrinsic
Part # Aliases: 935310992157
Unit Weight: 31,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.