MPF7100BVBA1ES

NXP Semiconductors
771-MPF7100BVBA1ES
MPF7100BVBA1ES

Mfr.:

Description:
Power Management Specialised - PMIC Power management IC, i.MX 8XL with lpDDR4, pre-prog, 5 buck, 2 LDO, Auto, ASIL B, grade 2, QFN 48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,11 € 9,11 €
7,09 € 70,90 €
6,58 € 164,50 €
6,03 € 603,00 €
5,68 € 1.476,80 €
5,56 € 2.891,20 €
5,48 € 5.699,20 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
PF7100
Processor PMIC
SMD/SMT
HVQFN-48
10 mA, 400 mA, 2.5 A
5.5 V
2.7 V
5 V
- 40 C
+ 105 C
AEC-Q100
Tray
Application: Automotive Infotainment
Brand: NXP Semiconductors
Input Voltage Range: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Output Voltage Range: 400 mV to 5 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935408104557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

PF7100 7-Channel PMIC for i.MX 8 Processors

NXP Semiconductors PF7100 7-Channel Power Management Integrated Circuit (PMIC) is designed to be the primary power management building block for high-end multimedia application processors from the i.MX 8 series. The PF7100 is also capable of providing a power solution to the high-end i.MX 6 series and many non-NXP processors. The PF7100 features five high-efficiency buck converters and two linear regulators for powering the processor, memory, and miscellaneous peripherals.