MPF7100BMMA0ES

NXP Semiconductors
771-MPF7100BMMA0ES
MPF7100BMMA0ES

Mfr.:

Description:
Power Management Specialised - PMIC Power management IC, i.MX 8, i.MX 6, S32, non-prog, 5 buck, 2 LDO, Auto, QM, grade 1, QFN 48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 320

Stock:
320 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,18 € 9,18 €
7,17 € 71,70 €
6,67 € 166,75 €
6,11 € 611,00 €
5,84 € 1.518,40 €
5,68 € 2.953,60 €
5,55 € 5.772,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
PF7100
Processor PMIC
SMD/SMT
HVQFN-48
10 mA, 400 mA, 2.5 A
5.5 V
2.7 V
5 V
- 40 C
+ 105 C
AEC-Q100
Tray
Application: Automotive Infotainment
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Development Kit: KITPF7100FRDMEVM, MCIMX8DXL-WEVK, KITPF7100FRDMPGM
Input Voltage Range: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Output Voltage Range: 400 mV to 5 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935405549557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99