MPF5200AMBA0ES

NXP Semiconductors
771-MPF5200AMBA0ES
MPF5200AMBA0ES

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC, pre-prog, 2 step-down DC/DC, ASIL-B Safety Level

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 889

Stock:
889 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,74 € 5,74 €
4,74 € 47,40 €
4,46 € 111,50 €
4,25 € 425,00 €
4,01 € 1.002,50 €
3,89 € 1.906,10 €
3,84 € 11.289,60 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
PF5200
Automotive
SMD/SMT
HWQFN-32
8 A
5.5 V
2.7 V
- 40 C
+ 125 C
Tray
Application: Automotive
Brand: NXP Semiconductors
Development Kit: KITPF5200SKTEVM, KITPF5200FRDMEVM
Input Voltage Range: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Product: Multi-Channel PMIC
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935410724557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

PF5200 Dual-Channel PMICs

NXP Semiconductors PF5200 Dual-Channel PMICs are designed for use in high-performance automotive applications. The PF5200 devices are also highly configurable, making them fit for various system-level power requirements. Integrated voltage monitoring circuits ensure compliance with ISO 26262 standard and functional safety up to ASIL B level. The PF5200 PMICs are also available as a standard non-safety device for applications that do not require ISO26262 compliance.