MPF5024CMBA0ES

NXP Semiconductors
771-MPF5024CMBA0ES
MPF5024CMBA0ES

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC, 4 step-down DC/DC, ASIL-B Safety

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 442

Stock:
442 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,58 € 7,58 €
5,87 € 58,70 €
5,40 € 135,00 €
4,99 € 499,00 €
4,79 € 1.197,50 €
4,58 € 2.244,20 €
4,50 € 4.410,00 €
2.940 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
PF5024
Multi-Channel PMIC
SMD/SMT
HVQFN-40
2.5 A
1.8 V
- 40 C
+ 125 C
Tray
Application: High Power Automotive
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Development Kit: KITPF502xSKTEVM, KITPF5024FRDMEVM, DEMO-BYL1-EVB
Input Voltage Range: 2.5 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V to 5.5 V
Output Voltage Range: 400 mV to 1.8 V
Product: Buck Regulator
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935433018557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99