MPC860SRCVR50D4

NXP Semiconductors
841-MPC860SRCVR50D4
MPC860SRCVR50D4

Mfr.:

Description:
Microprocessors - MPU POWER QUICC-NO LEAD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PowerPC
1 Core
32 bit
50 MHz
PBGA-357
4 kB
4 kB
3.3 V
MPC860
SMD/SMT
- 40 C
+ 95 C
AEC-Q100
Tray
Brand: NXP Semiconductors
I/O Voltage: 3.3 V
Interface Type: Ethernet, I2C, SPI, UART
Memory Type: L1 Cache
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: PowerQUICC
Product Type: Microprocessors - MPU
Factory Pack Quantity: 44
Subcategory: Microprocessors - MPU
Tradename: PowerQUICC
Watchdog Timers: Watchdog Timer
Part # Aliases: 935316784557
Unit Weight: 2,096 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
USHTS:
8542310045
JPHTS:
8542310313
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.