MPC8308CVMAGD

NXP Semiconductors
841-MPC8308CVMAGD
MPC8308CVMAGD

Mfr.:

Description:
Microprocessors - MPU E300 EXT TMP 400

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
e300
1 Core
32 bit
400 MHz
MAPBGA-473
16 kB
16 kB
1 V
MPC8308
SMD/SMT
- 40 C
+ 105 C
AEC-Q100
Tray
Brand: NXP Semiconductors
I/O Voltage: 1.8 V, 2.5 V, 3.3 V
Interface Type: I2C, SPI, UART, USB
Memory Type: L1 Cache
Moisture Sensitive: Yes
Number of Timers/Counters: 1 Timer
Processor Series: PowerQUICC II Pro
Product Type: Microprocessors - MPU
Factory Pack Quantity: 84
Subcategory: Microprocessors - MPU
Tradename: PowerQUICC
Watchdog Timers: No Watchdog Timer
Unit Weight: 1,623 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
USHTS:
8542310045
JPHTS:
854231031
MXHTS:
8542310302
ECCN:
3A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.