MPC8270VVQLDA

NXP Semiconductors
841-MPC8270VVQLDA
MPC8270VVQLDA

Mfr.:

Description:
Microprocessors - MPU 333 MHz 632.7 MIPS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
603e
1 Core
32 bit
333 MHz
TBGA-480
16 kB
16 kB
1.5 V
MPC8270
SMD/SMT
0 C
+ 105 C
Tray
Brand: NXP Semiconductors
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
I/O Voltage: 3.3 V
Interface Type: Ethernet, I2C, PCI, USB
Memory Type: L1 Cache
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: PowerQUICC II
Product Type: Microprocessors - MPU
Factory Pack Quantity: 21
Subcategory: Microprocessors - MPU
Tradename: PowerQUICC
Watchdog Timers: Watchdog Timer
Part # Aliases: 935313663557
Unit Weight: 10,256 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319091
USHTS:
8542310045
JPHTS:
8542310313
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2