MPC8270VRMIBA

NXP Semiconductors
841-MPC8270VRMIBA
MPC8270VRMIBA

Mfr.:

Description:
Microprocessors - MPU 266 MHz 505.4 MIPS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,93 € 120,93 €
102,11 € 1.021,10 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
PowerPC
1 Core
32 bit
266 MHz
PBGA-516
16 kB
16 kB
1.45 V to 1.6 V
MPC8270
SMD/SMT
0 C
+ 105 C
Tray
Brand: NXP Semiconductors
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
I/O Voltage: 3.135 V to 3.465 V
Instruction Type: Floating Point
Interface Type: Ethernet, I2C, PCI-e, Serial, USB
Memory Type: DRAM, SDRAM
Moisture Sensitive: Yes
Processor Series: PowerQUICC II
Product Type: Microprocessors - MPU
Factory Pack Quantity: 40
Subcategory: Microprocessors - MPU
Tradename: PowerQUICC
Watchdog Timers: Watchdog Timer
Part # Aliases: 935313659557
Unit Weight: 4,373 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319091
USHTS:
8542310030
JPHTS:
8542310313
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2