MPC8260AZUPJDB

NXP Semiconductors
841-MPC8260AZUPJDB
MPC8260AZUPJDB

Mfr.:

Description:
Microprocessors - MPU POWERQUICC II HIP4 REV B

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
603e
1 Core
32 bit
300 MHz
TBGA-480
16 kB
16 kB
2.5 V
MPC8260
SMD/SMT
0 C
+ 105 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Size: 24 kB
I/O Voltage: 3.3 V
Instruction Type: Floating Point
Interface Type: Ethernet, I2C, UART
Memory Type: L1 Cache, RAM
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: PowerQUICC II
Product Type: Microprocessors - MPU
Factory Pack Quantity: 21
Subcategory: Microprocessors - MPU
Tradename: PowerQUICC
Watchdog Timers: No Watchdog Timer
Part # Aliases: 935313766557
Unit Weight: 10,163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
USHTS:
8542310045
JPHTS:
8542310313
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.