MPC8248CVRPIEA

NXP Semiconductors
841-MPC8248CVRPIEA
MPC8248CVRPIEA

Mfr.:

Description:
Microprocessors - MPU 300 MHz 570 MIPS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,21 € 89,21 €
74,14 € 741,40 €
64,20 € 1.605,00 €
61,89 € 7.426,80 €
280 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
603e
1 Core
32 bit
300 MHz
PBGA-516
16 kB
16 kB
1.425 V to 2.25 V
MPC8248
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Data RAM Size: 4 kB, 16 kB
I/O Voltage: 3.135 V to 3.465 V
Instruction Type: Floating Point
Interface Type: Ethernet, GPIO, I2C, SPI, UART, USB
Memory Type: DRAM, SRAM, SDRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 4 x 16 bit (2 x 32 bit)
Processor Series: PowerQUICC II
Product Type: Microprocessors - MPU
Factory Pack Quantity: 40
Subcategory: Microprocessors - MPU
Tradename: PowerQUICC
Watchdog Timers: Watchdog Timer
Part # Aliases: 935321134557
Unit Weight: 4,373 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319091
USHTS:
8542310045
JPHTS:
8542310313
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
5A002.a.1