MPC8247CVRMIBA

NXP Semiconductors
841-MPC8247CVRMIBA
MPC8247CVRMIBA

Mfr.:

Description:
Microprocessors - MPU 266 MHz 505.4 MIPS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,24 € 75,24 €
60,03 € 600,30 €
55,31 € 1.382,75 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
603e
1 Core
32 bit
266 MHz
PBGA-516
16 kB
16 kB
1.425 V to 2.25 V
MPC8247
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 4 kB, 16 kB
I/O Voltage: 3.135 V to 3.465 V
Instruction Type: Floating Point
Interface Type: Ethernet, GPIO, I2C, SPI, UART, USB
Memory Type: DRAM, SRAM, SDRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 4 x 16 bit (2 x 32 bit)
Processor Series: PowerQUICC II
Product Type: Microprocessors - MPU
Factory Pack Quantity: 40
Subcategory: Microprocessors - MPU
Tradename: PowerQUICC
Watchdog Timers: Watchdog Timer
Part # Aliases: 935309536557
Unit Weight: 4,373 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310050
JPHTS:
8542310313
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.