MPC5746R-252DS

NXP Semiconductors
841-MPC5746R-252DS
MPC5746R-252DS

Mfr.:

Description:
Daughter Cards & OEM Boards MPC5746R MAPBGA 252 daughtercard for Engine Management

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.180,90 € 1.180,90 €

Similar Products

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Daughter Cards & OEM Boards
RoHS:  
Daughter Cards
MPC5746R
Brand: NXP Semiconductors
Core: e200z4
Data Bus Width: 32 bit
Description/Function: Socketed MPC5746R in a 252 MAPBGA package
For Use With: MPC57XXXMB
Interface Type: CAN, JTAG, LIN, SCI, UART
Operating Supply Voltage: 1.25 V, 3.3 V, 5 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: MPC5746R
Part # Aliases: 935327818598
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.