MPC566CVR56

NXP Semiconductors
841-MPC566CVR56
MPC566CVR56

Mfr.:

Description:
32-bit Microcontrollers - MCU MPC566 1024KFLASH Qorivva

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MPC565
SMD/SMT
PBGA-388
MPC500
1 MB
36 kB
32 bit
10 bit
56 MHz
56 I/O
2.5 V
2.7 V
- 40 C
+ 85 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: QSPI, SCI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 40 Channel
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 2.6 V
Processor Series: MPC5xx
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 200
Subcategory: Microcontrollers - MCU
Tradename: Qorivva
Watchdog Timers: Watchdog Timer
Part # Aliases: 935319143557
Unit Weight: 2,407 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.