MPC563CZP66

NXP Semiconductors
841-MPC563CZP66
MPC563CZP66

Mfr.:

Description:
32-bit Microcontrollers - MCU MPC563 512KFLASH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
MPC56x
SMD/SMT
BGA-388
MPC500
512 kB
32 kB
32 bit
10 bit
66 MHz
56 I/O
2.5 V
2.7 V
- 40 C
+ 85 C
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data ROM Type: Flash
Interface Type: CAN, JTAG, QSPI, SCI, SPI, UART
Number of ADC Channels: 32 Channel
Number of Timers/Counters: 22 Timer
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 40
Subcategory: Microcontrollers - MCU
Unit Weight: 2,450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991