MPC561MVR56

NXP Semiconductors
841-MPC561MVR56
MPC561MVR56

Mfr.:

Description:
32-bit Microcontrollers - MCU MPC561 SILVEROAK Qorivva

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,43 € 11.086,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC561
SMD/SMT
BGA-388
MPC500
32 kB
32 bit
10 bit
40 MHz
56 I/O
2.5 V
2.7 V
- 40 C
+ 85 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Data ROM Type: EEPROM/Flash
Interface Type: CAN, JTAG, QSPI, SCI, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 32 Channel
Number of Timers/Counters: 22 Timer
Processor Series: MPC5xx
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: EEPROM, Flash
Factory Pack Quantity: 200
Subcategory: Microcontrollers - MCU
Tradename: Qorivva
Part # Aliases: 935322746557
Unit Weight: 2,407 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2