MPC5200VR400B

NXP Semiconductors
841-MPC5200VR400B
MPC5200VR400B

Mfr.:

Description:
Microprocessors - MPU HABANERO COMM PBFREE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,53 € 63,53 €
52,68 € 526,80 €
49,97 € 1.249,25 €
49,50 € 4.950,00 €
48,10 € 9.620,00 €
600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
e300
1 Core
32 bit
400 MHz
TEPBGA-272
16 kB
16 kB
1.42 V to 1.58 V
MPC5200B
SMD/SMT
0 C
+ 70 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Data RAM Size: 256 MB
I/O Voltage: 2.42 V to 2.63 V, 3 V to 3.6 V
Instruction Type: Floating Point
Interface Type: Ethernet, GPIO, I2C, SPI, UART, USB
Memory Type: DDR SDRAM, SDRAM
Moisture Sensitive: Yes
Number of I/Os: 56 I/O
Processor Series: MPC603e
Product Type: Microprocessors - MPU
Factory Pack Quantity: 200
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935313695557
Unit Weight: 2,545 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310050
JPHTS:
8542310313
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2