MPC5200CVR400BR2

NXP Semiconductors
841-MPC5200CVR400BR2
MPC5200CVR400BR2

Mfr.:

Description:
Microprocessors - MPU HABANERO INDUS - PBFREE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
67,35 € 67,35 €
55,97 € 559,70 €
53,13 € 1.328,25 €
52,88 € 5.288,00 €
51,70 € 12.925,00 €
Full Reel (Order in multiples of 500)
48,55 € 24.275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
70,47 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
e300
1 Core
32 bit
400 MHz
TEPBGA-272
16 kB
16 kB
1.42 V to 1.58 V
MPC5200B
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Data RAM Size: 256 MB
I/O Voltage: 2.42 V to 2.63 V, 3 V to 3.6 V
Instruction Type: Floating Point
Interface Type: Ethernet, GPIO, I2C, SPI, UART, USB
Memory Type: DDR SDRAM, SDRAM
Number of I/Os: 56 I/O
Processor Series: MPC603e
Product Type: Microprocessors - MPU
Factory Pack Quantity: 500
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935309513518
Unit Weight: 2,545 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.