MP3V5050GP

STMicroelectronics
841-MP3V5050GP
MP3V5050GP

Mfr.:

Description:
Board Mount Pressure Sensors Integrated Pressure Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
499
Expected 6/1/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,51 € 15,51 €
14,13 € 70,65 €
13,61 € 136,10 €
13,00 € 325,00 €
12,58 € 629,00 €
12,08 € 1.208,00 €
11,41 € 2.852,50 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0 Pa to 50 kPa
2.5 %
Analog
SMD/SMT
2.7 V to 3.3 V
Single Radial Barbed
SOP-8
- 40 C
+ 125 C
MPXx5050
Tray
Brand: STMicroelectronics
Country of Assembly: KR
Country of Diffusion: CA
Country of Origin: KR
Operating Supply Current: 7 mA
Output Voltage: 2.752 V to 2.888 V
Port Size: 3.17 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 125
Subcategory: Sensors
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.7 V
Part # Aliases: 935321331117
Unit Weight: 1,755 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99