MMRF5014H-200MHZ

NXP Semiconductors
841-MMRF5014H-200MHZ
MMRF5014H-200MHZ

Mfr.:

Description:
RF Development Tools MMRF5014H 200-2500 MHz Reference Circuit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Reference Design Boards
RF Transistor
MMRF5014H
200 MHz to 2.5 GHz
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 10.2 cm x 12.7 cm
Operating Supply Voltage: 50 V
Product Type: RF Development Tools
Series: MMRF5014H
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935345451598
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99