MMRF1316NR1

NXP Semiconductors
841-MMRF1316NR1
MMRF1316NR1

Mfr.:

Description:
RF MOSFET Transistors WIDEBAND RF POWER LDMOS TRANSISTOR, 1.8--600 MHz, 300 W CW, 50 V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
N-Channel
Si
133 V
1.8 MHz to 600 MHz
27 dB
300 W
- 40 C
+ 150 C
Screw Mount
TO-270WB-4
Reel
Cut Tape
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FO
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Pd - Power Dissipation: 909 W
Product Type: RF MOSFET Transistors
Series: MMRF1316
Factory Pack Quantity: 500
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 10 V
Vgs th - Gate-Source Threshold Voltage: 2.3 V
Part # Aliases: 935315431528
Unit Weight: 1,635 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99