MMPF0100F3ANES

NXP Semiconductors
841-MMPF0100F3ANES
MMPF0100F3ANES

Mfr.:

Description:
Power Management Specialised - PMIC 4/6 buck 6 LDO 1 boost QFN 56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 375

Stock:
375 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,30 € 8,30 €
6,48 € 64,80 €
5,95 € 148,75 €
4,97 € 497,00 €
4,52 € 1.175,20 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
MMPF0100
Processor PMIC
SMD/SMT
QFN-56
4.5 A
4.5 V
2.8 V
5.15 V
- 40 C
+ 105 C
Tray
Application: Industrial, Medical, Home Automation
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: KITPF0100EPEVBE
Input Voltage Range: 2.8 V to 4.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.8 V to 4.5 V
Output Voltage Range: 300 mV to 5.15 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935315534557
Unit Weight: 191,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

PF0100 Power Management Integrated Circuit

NXP Semiconductors PF0100 Power Management Integrated Circuit (PMIC) is designed for use with i.MX 6 Applications Processors and provides a highly programmable and configurable architecture, with fully integrated power devices and minimal external components. The PF0100 PMIC offers up to six buck converters, six linear regulators, RTC supply, and coin-cell charger. The device is able to provide power for a complete system, including applications processors, memory, and system peripherals, in a wide range of applications. With on-chip One Time Programmable (OTP) memory, the PF0100 is available in pre-programmed standard versions or non-programmed to support custom programming.