MMPF0100F0AZESR2

NXP Semiconductors
841-MMPF0100F0AZESR2
MMPF0100F0AZESR2

Mfr.:

Description:
Power Management Specialised - PMIC PMIC i.MX6X, 6 buck reg,1 boost,7 LDOs,QFN-EP 56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
5,25 € 21.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
8,83 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
MMPF0100
Processor PMIC
SMD/SMT
QFN-56
4.5 A
4.5 V
2.8 V
5.15 V
- 40 C
+ 105 C
AEC-Q100
Reel
Application: Automotive Infotainment, GPS
Brand: NXP Semiconductors
Development Kit: KITPF0100EPEVBE
Input Voltage Range: 2.8 V to 4.5 V
Operating Supply Voltage: 2.8 V to 4.5 V
Output Voltage Range: 300 mV to 5.15 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935315077528
Unit Weight: 169 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

PF0100 Power Management Integrated Circuit

NXP Semiconductors PF0100 Power Management Integrated Circuit (PMIC) is designed for use with i.MX 6 Applications Processors and provides a highly programmable and configurable architecture, with fully integrated power devices and minimal external components. The PF0100 PMIC offers up to six buck converters, six linear regulators, RTC supply, and coin-cell charger. The device is able to provide power for a complete system, including applications processors, memory, and system peripherals, in a wide range of applications. With on-chip One Time Programmable (OTP) memory, the PF0100 is available in pre-programmed standard versions or non-programmed to support custom programming.