MMG3014N-EVKB7

NXP Semiconductors
841-MMG3014N-EVKB7
MMG3014N-EVKB7

Mfr.:

Description:
RF Development Tools 2300-2700 MHz used for Band 7

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
380,06 € 380,06 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Development Tools
RoHS:  
Evaluation Kits
RF Amplifier
MMG3014N
2.3 GHz to 2.7 GHz
Brand: NXP Semiconductors
For Use With: Band 7
Packaging: Bulk
Product Type: RF Development Tools
Series: MMG3014N
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935326216598
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Faroe Islands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Reference Circuits

NXP Semiconductors RF Reference Circuits are ease of use solutions designed to accelerate prototyping RF applications for faster time to market. These compact reference circuits offer design reuse across frequencies using the same PCB layout, enabling RF designers to quickly generate new power amplifier designs for multiple frequencies.