MM912JP812AMAFR2

NXP Semiconductors
841-MM912JP812AMAFR2
MM912JP812AMAFR2

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers IGN INJ DVR S12P128K

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Electronic Ignition Drivers
Multifunction Ignition and Injector Driver
4 A
- 40 C
+ 125 C
SMD/SMT
LQFP-100
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.7 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MM912_P812
Factory Pack Quantity: 800
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.7 V
Part # Aliases: 935319825578
Unit Weight: 715,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991
Origin Classifications
Country of Origin:
Faroe Islands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.