MM912F634DV2AE

NXP Semiconductors
841-MM912F634DV2AE
MM912F634DV2AE

Mfr.:

Description:
16-bit Microcontrollers - MCU DUAL LS/HS SWITCH W. LIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.250

Stock:
1.250 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1250 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,11 € 7,11 €
4,97 € 49,70 €
4,74 € 118,50 €
4,12 € 412,00 €
3,93 € 982,50 €
3,59 € 1.795,00 €
3,50 € 3.500,00 €
3,29 € 8.225,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
S12
32 kB
2 kB
LQFP-48
20 MHz
10 bit
6 I/O
2.25 V
2.75 V
SMD/SMT
16 bit
- 40 C
+ 105 C
MM912x634
AEC-Q100
Tray
Analogue Supply Voltage: 5.5 V to 18 V
Brand: NXP Semiconductors
Data RAM Type: RAM
I/O Voltage: 5 V
Interface Type: Serial
Moisture Sensitive: Yes
Number of ADC Channels: 15 Channel
Number of Timers/Counters: 1 Timer
Operating Supply Voltage: 2.25 V to 2.75 V
Processor Series: MM912F634
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935311097557
Unit Weight: 194,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.