MKW41Z512VHT4

NXP Semiconductors
841-MKW41Z512VHT4
MKW41Z512VHT4

Mfr.:

Description:
RF System on a Chip - SoC Kinetis KW41Z: BLE 4.2 & 802.15.4 Wireless MCU, 48MHz Cortex-M0+, 512KB Flash, 128KB RAM, 48-LQFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 840

Stock:
840 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,86 € 7,86 €
6,09 € 60,90 €
5,65 € 141,25 €
5,16 € 516,00 €
4,93 € 1.281,80 €
4,78 € 2.485,60 €
4,65 € 4.836,00 €
4,41 € 11.466,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
7,86 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF System on a Chip - SoC
RoHS:  
BLE 4.2, LR-WPAN
ARM Cortex M0+
2.4 GHz
1 Mbps
3.5 dBm
- 95 dBm
900 mV
4.2 V
6.8 mA
6.1 mA
512 kB
- 40 C
+ 105 C
QFN-48
Tray
ADC Resolution: 16 bit
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Maximum Clock Frequency: 48 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Processor Series: MKW41Z
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: KW41Z
Factory Pack Quantity: 260
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: Kinetis
Part # Aliases: 935320635557
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

KW41Z/31Z/21Z Wireless MCUs

NXP Kinetis KW41Z/31Z/21Z Wireless Microcontrollers (MCUs) integrate a Bluetooth® Low Energy (BLE) v4.2, Generic FSK (at 250kbit/s, 500kbit/s, and 1000kbit/s), and IEEE® 802.15.4 compliant modem. These MCUs support multiple protocols running concurrently (time slice) in a single chip. The KW41Z/31Z/21Z MCUs also integrate a buck-boost DC-DC converter that supports a wide range of operating voltages from 0.9V to 4.2V. This integration significantly reduces the peak current in receive and transmit modes. The KW41Z/31Z/21Z MCUs deliver an excellent link budget that ensures the longest range of communication and high immunity to interference.