MKW35A512VFP4R

NXP Semiconductors
771-MKW35A512VFP4R
MKW35A512VFP4R

Mfr.:

Description:
RF System on a Chip - SoC Kinetis W 32-bit MCU, ARM Cortex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
4,67 € 9.340,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF System on a Chip - SoC
RoHS:  
BLE
ARM Cortex M0+
2.4 GHz
1 Mbps
3.5 dBm
- 95 dBm
1.71 V
3.6 V
6.3 mA
5.7 mA
512 kB
- 40 C
+ 105 C
QFN-40
Reel
ADC Resolution: 16 bit
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: SG
Country of Origin: TW
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Length: 6 mm
Maximum Clock Frequency: 48 MHz
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: KW35
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: Kinetis
Width: 6 mm
Part # Aliases: 935362769528
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310070
ECCN:
5A992.C