MKW31Z512VHT4

NXP Semiconductors
841-MKW31Z512VHT4
MKW31Z512VHT4

Mfr.:

Description:
RF System on a Chip - SoC BLE Only KW40_512

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.240

Stock:
1.240 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,87 € 6,87 €
5,31 € 53,10 €
4,93 € 123,25 €
4,50 € 450,00 €
3,90 € 1.014,00 €
3,82 € 1.986,40 €
3,78 € 3.931,20 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF System on a Chip - SoC
RoHS:  
BLE 4.2 Wireless Radio
ARM Cortex M0+
2.4 GHz
1 Mbps
3.5 dBm
- 95 dBm
900 mV
4.2 V
6.8 mA
6.1 mA
512 kB
- 40 C
+ 105 C
QFN-48
Tray
ADC Resolution: 16 bit
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Maximum Clock Frequency: 48 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Processor Series: MKW31Z
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: KW31Z
Factory Pack Quantity: 260
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: Kinetis
Part # Aliases: 935323702557
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310070
MXHTS:
8542310302
ECCN:
5A992.C

KW41Z/31Z/21Z Wireless MCUs

NXP Kinetis KW41Z/31Z/21Z Wireless Microcontrollers (MCUs) integrate a Bluetooth® Low Energy (BLE) v4.2, Generic FSK (at 250kbit/s, 500kbit/s, and 1000kbit/s), and IEEE® 802.15.4 compliant modem. These MCUs support multiple protocols running concurrently (time slice) in a single chip. The KW41Z/31Z/21Z MCUs also integrate a buck-boost DC-DC converter that supports a wide range of operating voltages from 0.9V to 4.2V. This integration significantly reduces the peak current in receive and transmit modes. The KW41Z/31Z/21Z MCUs deliver an excellent link budget that ensures the longest range of communication and high immunity to interference.