MKW20Z160VHT4

NXP Semiconductors
841-MKW20Z160VHT4
MKW20Z160VHT4

Mfr.:

Description:
RF Microcontrollers - MCU 802.15.4/ZigBee

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ARM Cortex M0+
2.4 GHz
32 bit
160 kB
20 kB
32 MHz
16 bit
1.71 V
3.6 V
+ 85 C
QFN-48
SMD/SMT
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
NF - Noise Figure: 6.5 dB
Operating Supply Voltage: 1.71 V to 3.6 V
Processor Series: MKW20Z160
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: KW20Z
Factory Pack Quantity: 260
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: Kinetis
Part # Aliases: 935312046557
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

NXP MKW40Z/30Z/20Z BLE and IEEE 802.15.4 SoCs

NXP MKW40Z/30Z/20Z BLE and IEEE 802.15.4 SoCs are single-chip devices that enable connectivity for portable and low-power embedded systems. The MKW40Z/30Z/20Z incorporate a radio transceiver operating in the 2.36-2.48GHz range with support for FSK/GFSK and O-QPSK modulations. The SOCs feature an ARM Cortex-M0+ CPU, 160KB Flash and 20KB SRAM. The SOCs also feature BLE Link Layer hardware, 802.15.4 packet processor hardware and peripherals to meet target application requirements.