MKV10Z128VLH7

NXP Semiconductors
841-MKV10Z128VLH7
MKV10Z128VLH7

Mfr.:

Description:
ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 128KB Flash, 16KB SRAM, 64-LQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,11 € 6,11 €
4,59 € 45,90 €
4,28 € 107,00 €
3,77 € 377,00 €
3,57 € 892,50 €
3,08 € 1.540,00 €
2,78 € 2.224,00 €
2,77 € 6.648,00 €
5.600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
KV1x
SMD/SMT
LQFP-64
ARM Cortex M0+
128 kB
32 bit
16 bit
75 MHz
54 I/O
16 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.71 V to 3.6 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DAC Resolution: 12 bit
Data RAM Type: SRAM
I/O Voltage: 1.71 V to 3.6 V
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Watchdog Timers: Watchdog Timer
Part # Aliases: 935320799557
Unit Weight: 346,550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2

Kinetis KV1x Microcontrollers

NXP Semiconductors Kinetis KV1x Microcontrollers (MCU) are based upon the Arm® Cortex®-M0+ class cores and are the entry point of the Kinetis V series. This Cortex-M0+ core runs at 75MHz with hardware square root and divide capability and delivers a 35% increase in performance in math-intensive applications. NXP KV1x MCUs also feature dual 16-bit Analog-to-Digital Controllers (ADC), multiple motor control timers, and up to 32KB of flash memory.

Kinetis V Microcontrollers

NXP Kinetis V Series MCUs are based upon the ARM® Cortex®-M0+ and M4 cores and are designed for BLDC, PMSM and ACIM motor control, as well as digital power conversion applications. The Kinetis KV1x family is the entry point and features a 75MHz ARM Cortex-M0+ core with a hardware square root and divide block giving it a 27% increase in performance vs. comparable 32-bit MCUs in sensorless PMSM control. With an ARM Cortex-M4 core, floating point unit and clock frequencies of up to 150MHz, the Kinetis KV3x and Kinetis KV4x families extend the V series to higher dynamic control systems including those with multiple motors. Kinetis V Series features include dual 16-bit analog-to-digital converters (ADCs) sampling at up to 1.2 mega samples per second (MS/s) in 12-bit mode, multiple motor control timers and 16-512 KB of flash memory. The Kinetis KV4x family includes advanced analog and timing peripherals from NXP's digital signal controller (DSC) portfolio to address the requirements of digital power conversion applications.
Learn More