MKM35Z256VLQ7

NXP Semiconductors
771-MKM35Z256VLQ7
MKM35Z256VLQ7

Mfr.:

Description:
ARM Microcontrollers - MCU KM35: 75MHz Cortex-M0+ Metrology MCU, 256KB Flash, 64KB SRAM, Segment LCD, 144-LQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,77 € 10,77 €
8,40 € 84,00 €
7,45 € 186,25 €
6,85 € 822,00 €
6,40 € 1.920,00 €
6,00 € 3.240,00 €
5,85 € 5.967,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
KM35
SMD/SMT
LQFP-144
ARM Cortex M0+
256 kB
32 bit
16 bit, 24 bit
75 MHz
99 I/O
64 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 3.6 V
Brand: NXP Semiconductors
DAC Resolution: 6 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 10 Timer
Processor Series: KM35
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935400269557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

KM3x 32-bit Microcontrollers

NXP Semiconductors KM3x 32-bit Microcontrollers are precision metrology MCUs with segment LCDs and are based on the Arm® Cortex®-M0+ core. These modules provide a cost-effective and highly integrated solution for single-chip one-, two-, and three-phase electricity meters that require powerful 32-bit processing capability, precision-analog, security, and HMI functionality. These KM3x microcontrollers from NXP provide security with active and passive tamper detection with time stamping and support high-precision internal voltage reference with low-temperature drift. The comprehensive enablement suite includes reference designs. Typical applications for the KM3x series include energy meters, industrial measurement and sensing, and flow meters, such as heat, water, and gas.